reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX100-023 :: HOBO External Temp/RH Data Logger

SAVE15%
Item-No.: HOBO UX100-023
€224,00
€189,50
Category of goods: 0


HOBO UX100-023

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • extern Temp / RH
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX100-023
  • Electrical values
    • Load limit
    • 1% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm
The HOBO UX100-023 External Temperature/Relative Humidity data logger records temperature and relative humidity in an indoor environment with its external sensor. Ideal for monitoring occupant comfort in office buildings, tracking food storage conditions in warehouses, logging temperature trends in server rooms, and measuring humidity levels in museums.

Highlighted Features
  • Easy-to view LCD display

  • Large memory capacity

  • Visual high & low alarm thresholds

  • New Burst and Statistics logging modes

  • User-replaceable Relative Humidity sensor

  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis




Manufacturer : HOBO
Factory number : UX100-023
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • extern Temp / RH
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX100-023
  • Electrical values
    • Load limit
    • 1% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm