reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX100-014M :: HOBO Type J, K, T, E, R, S, B, N Thermocouple Data Logger

SAVE16%
Item-No.: HOBO UX100-014M
€165,50
€138,50
Category of goods: 0


HOBO UX100-014M

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Thermocouples, external
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX100-014M
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm
The HOBO UX100-014M Single Channel Thermocouple data logger records temperature in indoor environments with thermocouple sensors (sold separately). Designed for a broad range of monitoring applications - from industrial process monitoring to concrete maturity testing - the logger provides exceptional flexibility by accepting J, K, T, E, R, S, B or N type thermocouple probes.

Features and functions:
  • High-accuracy J, K, T, E, R, S, B, N thermocouple readings

  • Easy-to view LCD display

  • Large memory capacity

  • Visual high & low alarm thresholds

  • New Burst and Statistics logging modes

  • Record ambient temperature with internal thermistor

  • memory: 84,650 measurements

  • battery life: 1 year, typical with logging rate of 1 minute and sampling interval of 15 seconds or greater, user replaceable, CR2032

  • temperature measurement: depending on the probes

  • relative humidity measurement: 25% to 85% / ±2.5%

  • dimensions 3.66 x 5.94 x 1.52 cm



Manufacturer : HOBO
Factory number : UX100-014M
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Thermocouples, external
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX100-014M
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm