reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX100-011 :: HOBO Temperature/Relative Humidity 2.5% Data Logger

SAVE16%
Item-No.: HOBO UX100-011
€149,00
€124,50




HOBO UX100-011

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp / RH
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX100-011
  • Electrical values
    • Load limit
    • 1% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm
The HOBO UX100-003 Temperature/Relative Humidity data logger records temperature and relative humidity (within 2.5% accuracy) in indoor environments with its integrated sensors. The data logger is ideal for monitoring occupant comfort in office buildings, tracking food storage conditions in warehouses, logging temperature trends in server rooms, and measuring humidity levels in museums.

Features and functions:
  • Easy-to view LCD display

  • Large memory capacity

  • Visual high & low alarm thresholds

  • New Burst and Statistics logging modes

  • memory: 84,650 measurements

  • battery life: 1 year, typical with logging rate of 1 minute and sampling interval of 15 seconds or greater, user replaceable, CR2032

  • temperature measurement: 0 to 50 °C / ±0.21 °C

  • relative humidity measurement: 25% to 85% / ±2.5%

  • dimensions 3.66 x 5.94 x 1.52 cm



Manufacturer : HOBO
Factory number : UX100-011
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp / RH
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX100-011
  • Electrical values
    • Load limit
    • 1% … 95% RH
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm