reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO U-DT-1 :: HOBO U-Shuttle data transporter

SAVE15%
Item-No.: HOBO U-DT-1
€329,95
€279,00
Category of goods: 0

HOBO U-DT-1

  • Product Description
  • Technical information
  • General
    • Type
    • Data transporter
    • Temperature range
    • 0°C … 50°C
    • Output
    • RJ-12, Mini USB Typ B
    • Model
    • U-DT-1
  • Implementation
    • power supply
    • 2x AA (Mignon) AlMg
  • Measures
    • Width
    • 11 mm
    • Height
    • 6.9 mm
    • Depth
    • 2.7 mm
Conveniently offload data in the field with the HOBO U-Shuttle Data Transporter. This product also allows users to easily relaunch HOBO U-series data loggers and HOBO Weather Stations, Micro Stations, and HOBO Energy Logger systems. View readings on a 2 x 16-character display for selected data loggers, and access logger status for all loggers. An Optic USB Base Station is required for use with optic USB data loggers.

Features and functions:
  • Fast and easy data retrieval

  • Enables convenient, easy data offload from HOBO U-Series, H21 and H22 data loggers and
    UX2 data loggers (Base Station required for Optic USB loggers)

  • Provides safe transport of data back to a computer

  • Stores data from multiple data loggers

  • Displays logger status, including memory, battery level, and sensor readings for some
    sensors (on some models)

  • CABLE-HOBO-SHTL and CABLE-USBMB included

  • This communication operates in indoor and outdoor environments.

  • Logger-to-Shuttle transfer speed: 64K in approximately 30 s (USB/optic), 512K in approximated 60 s (serial)

  • memory: 4 MB

  • Ports: RJ-12, Mini USB type B, USB, serial Port

  • Power supply: 2x AA AlMn, 1x CR1225 Lithium

  • battery life: 1 year
  • dimensions 11 x 6.9 x 2.7 cm



Manufacturer : HOBO
Factory number : U-DT-1
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data transporter
    • Temperature range
    • 0°C … 50°C
    • Output
    • RJ-12, Mini USB Typ B
    • Model
    • U-DT-1
  • Implementation
    • power supply
    • 2x AA (Mignon) AlMg
  • Measures
    • Width
    • 11 mm
    • Height
    • 6.9 mm
    • Depth
    • 2.7 mm
Datasheet/manual