reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO MX1102 :: HOBO Carbon Dioxide / Temp / RH Data Logger

SAVE16%
Item-No.: HOBO MX1102
€708,00
€594,00




HOBO MX1102

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • CO2 / Temp / RH
    • Temperature range
    • 0°C … 50°C
    • Colour
    • White
    • Model
    • MX1102
  • Electrical values
    • Load limit
    • 0 … 5000 ppm CO2
  • Implementation
    • Protection class
    • IP50
    • power supply
    • 4x AA (Mignon)
  • Specials
    • Range
    • 30 m m
  • Measures
    • Width
    • 7.62 mm
    • Height
    • 12.95 mm
    • Depth
    • 4.78 mm
  • Interfaces
    • Connection
    • Bluetooth 4.0
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Onset’s HOBO MX1102 CO2 logger makes it more convenient than ever to measure and record CO2 in buildings and other non-condensing environments. It measures CO2 from 0 - 5,000 parts per million (ppm) - and our free HOBOmobile app* allows you to access data right from your mobile phone or tablet within a 100-foot range.

The MX1102 also features a USB port so it can be used with a computer running HOBOware graphing and analysis software.

Features and functions:
  • measuring of temperature, relative Humidity and carbon dioxide

  • Wireless communication via Bluetooth Low Energy (BLE) Technology

  • Six month battery life at 5-minute CO2 logging rate

  • Easy to deploy and offload using free HOBOmobile App

  • Visual and audible high & low alarm thresholds

  • Self-calibrating NDIR CO2 sensor technology ensures optimal accuracy and lower maintenance costs

  • temperature measurement: 0 to 50 °C / ±0.21 °C

  • relative humidity measurement: 1% to 70% / ±2% when CO2 sensor is enabled

  • relative humidity measurement: 1% to 90% / ±2% when CO2 sensor is disabled

  • CO2 measurement: 0 to 5000 99m / ±50 ppm

  • memory: 84,650 measurements

  • sampling rate: 1 second to 18 hours, user selectable

  • mobile device compatibility: iOS 7.1 or later, or Android 4.4 or later

  • battery life: 6 months, typical with logging and sampling intervals of 5 minutes or slower; 6 months or less with logging and sampling intervals faster than 5 minutes while logging CO2. Entering burst logging mode will impact battery life. With HOBOmobile use, battery life can be reduced by remaining connected, excessive readouts, checking of Full Status Details, audible alarms, and paging. Visual/audible alarms and other events can have a marginal impact on battery life.

  • dimensions 3.7 x 8.5 x 2.3 cm


delivery content:
MX1101 data logger, manual, batteries



Manufacturer : HOBO
Factory number : MX1102
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • CO2 / Temp / RH
    • Temperature range
    • 0°C … 50°C
    • Colour
    • White
    • Model
    • MX1102
  • Electrical values
    • Load limit
    • 0 … 5000 ppm CO2
  • Implementation
    • Protection class
    • IP50
    • power supply
    • 4x AA (Mignon)
  • Specials
    • Range
    • 30 m m
  • Measures
    • Width
    • 7.62 mm
    • Height
    • 12.95 mm
    • Depth
    • 4.78 mm
  • Interfaces
    • Connection
    • Bluetooth 4.0
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB