reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO MX1101 :: HOBO Temperature/Relative Humidity Data Logger

Item-No.: HOBO MX1101
€149,95
Category of goods: 0


HOBO MX1101

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp / RH
    • Temperature range
    • - 20°C … + 70°C
    • Colour
    • White
    • Modelname
    • MX1101
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Implementation
    • Protection class
    • IP50
    • power supply
    • 2x AAA (Micro) AlMg
  • Specials
    • Range
    • 30 m m
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 2.29 mm
  • Interfaces
    • Connection
    • Bluetooth 4.0
Onset’s HOBO MX1101 is a Bluetooth® Smart enabled data logger that measures and transmits temperature and relative humidity data wirelessly to mobile devices via Bluetooth Smart technology.

The self-contained wireless data logger, which works with Onset’s free HOBOmobile® app for logger setup and data management, enables users to access data anytime from their mobile device over a 100-foot range. It communicates instantly and enables you to "cut the cord" by requiring no dedicated equipment beyond a mobile device for configuring the logger or reading out data. This saves considerable time and money.

Features and functions:
  • measuring of temperature, relative Humidity and dew point

  • bluetooth smart enabled for use with mobile devices

  • no internet access, cables, or computer required

  • download data any time from 100 ft. away

  • audible and visual alarms keep you notified of problems

  • easily share data and graph images for analysis

  • temperature measurement: -20 to 70 °C / ±0.21 °C

  • relative humidity measurement: 1% to 95% / ±2%

  • memory: 84,650 measurements

  • sampling rate: 1 second to 18 hours, user selectable

  • mobile device compatibility: iOS 7.1 or later, or Android 4.4 or later

  • battery life: 1 year, typical with logging rate of 1 minute and sampling interval of 15 seconds or greater, user replaceable, 2AAA

  • dimensions 3.7 x 8.5 x 2.3 cm


delivery content:
MX1101 data logger, manual, batteries



Manufacturer : HOBO
Factory number : MX1101
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp / RH
    • Temperature range
    • - 20°C … + 70°C
    • Colour
    • White
    • Modelname
    • MX1101
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Implementation
    • Protection class
    • IP50
    • power supply
    • 2x AAA (Micro) AlMg
  • Specials
    • Range
    • 30 m m
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 2.29 mm
  • Interfaces
    • Connection
    • Bluetooth 4.0