reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOG USB-6 :: USB data logger -200°C - +1350°C

Item-No.: EASYLOG USB-6
€93,00
Category of goods: 0


EASYLOG USB-6

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -200 ... +1350 °C
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB

Temperature data logger with USB interface and easy-to-use software for Windows 98/2000/XP.
Includes K thermocouple, 0 to +400°C


• Measurement range: -200 C to +1350°C + -1%
• Logging rate: 1 s to 12 h, > 32,000 measurements
• LED displays for: activity, alarm and battery status
• Includes lithium battery
• Includes battery and download card to download software free of charge



Manufacturer : LASCAR ELECTRONICS
Factory number : EA SYLOG-USBTC
Package weight : 0.114 kg
Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -200 ... +1350 °C
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Datasheet/manual