reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOG USB-1 :: USB data logger, -35°C to +80°C


EASYLOG USB-1

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +80
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB

Temperature data logger with USB interface and easy-to-use software for Windows 98/2000/XP/Windows 7.

• Measurement range: -35°C to +80°C (-31 F to 176°F)
• Logging rate: every 10 s/1 m/5 m/30 m/1 h/6 h/12 h with start date and time
• LED displays for: activity, alarm and battery status
• Includes lithium battery
• Protection rating: IP67
• Includes battery and download card to download software free of charge



Manufacturer : LASCAR ELECTRONICS
Factory number : SYLOG-USB-1
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +80
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Datasheet/manual