reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL 200 :: Temperature and humidity data logger

Item-No.: DL 200
€34,95
Category of goods: 0


DL 200

  • temperature range: -40 ... +60 °C

  • accuracy, temperature: ±1,0 °C

  • humidity range: 10% - 99% RH

  • accuracy, humidity: ±4,0%

  • internal storage for 20,736 temperature and humidity values

  • parallel recording of temperature and humidity

  • LCD for current status and measurement values

  • measurement range from 8 s up to 4 hours

  • integrated lithium battery, 3 V

  • USB interface for a communication and transfer between data logger and computer

  • dimensions: 92 x 62 x 18 mm


scope of delivery:
data logger, software for Windows, battery, USB cable, manual



Package weight : 0.177 kg
RoHS : conform
Technical information
Datasheet/manual