reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-TH5EXT :: Sensor for TSN-TH77ext/PRO-TH73ext

Item-No.: ARX TSN-TH5EXT
€20,90
Category of goods: 0

ARX TSN-TH5EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature/humidity sensor
    • Assembly
    • 0.7-m cable

TSN-TH5EXT — External temperature and humidity sensor with a 70 cm cable for TSN-TH77EXT and PRO-TH73EXT. It is specifically designed for use in humid rooms and in liquid.

Range and accuracy:
Temperature:
  • +10 to +40°C/±1°C

  • -10 to +50°C/±1.5°C

  • -40 to +100 °C/±2.5°C


Humidity:
  • 20 - 80%/±0.5%

  • 0 - 20% und 80 - 100%/±7%




Manufacturer : AREXX
Factory number : TSN-TH5EXT
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature/humidity sensor
    • Assembly
    • 0.7-m cable
Datasheet/manual