reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-10EXT :: Sensor for TSN-EXT44/PRO-66EXT, 10 m

Item-No.: ARX TSN-10EXT
€21,50
Category of goods: 0


ARX TSN-10EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature probe
    • Assembly
    • 10 m cable

TSN-10EXT — External temperature sensor with a 10 m cable for TSN-44EXT and PRO-66EXT. It is specifically designed for use in humid rooms and in liquid.

Range and accuracy:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)




Manufacturer : AREXX
Factory number : TSN-10EXT
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature probe
    • Assembly
    • 10 m cable
Datasheet/manual