reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX SAM04-LAN :: LAN, I/O switch, for Multilogger


ARX SAM04-LAN

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • LAN, I/O-Switch
  • Specials
    • Specification
    • For up to 8 devices
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 500
  • Measures
    • Width
    • 220 mm
    • Height
    • 165 mm
    • Depth
    • 45 mm
  • Interfaces
    • Connection
    • RJ-45, USB 2.0

SAM04-LAN — AREXX I/O controller for the Multilogger system.
In conjunction with the Multilogger system, the SAM-04-LAN network controller allows users to process sensor data and control devices via a network.
The I/O controller with internal web server enables the control and monitoring of up to eight devices via a LAN network (or web). The controller communicates with the Multilogger receiver and can process the sensor data easily via the network.

Characteristics:
Power supply: 12 V DC
Power consumption: Approx. 500 mA
4 relays (C, NO, NC) 250 V/8 A
4 relays (C, NO) 250 V/8 A
4 isolated inputs
1 separate 5 V DC auxiliary power source
Ethernet LAN plug connector
USB plug connector
Communication with LAN network and AREXX Multilogger system
Dimensions (L x W x H): 220 x 165 x 45 mm

Included with delivery
SAM-04LAN relay box, power supply unit, user guide, cable



Manufacturer : AREXX
Factory number : SAM04-LAN
Package weight : 0.943 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • LAN, I/O-Switch
  • Specials
    • Specification
    • For up to 8 devices
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 500
  • Measures
    • Width
    • 220 mm
    • Height
    • 165 mm
    • Depth
    • 45 mm
  • Interfaces
    • Connection
    • RJ-45, USB 2.0