reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-CO25K :: CO2 sensor, 400 - 5000 ppm

Item-No.: ARX PRO-CO25K
€224,00
Category of goods: 0


ARX PRO-CO25K

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • CO2 sensor
    • Design
    • 0 - 5000 ppm

PRO-CO2/5K — Wireless CO2 monitor with a large measuring range of 5000 ppm, suitable for use in buildings and, in combination with the AREXX Multilogger system, continuously registers the CO2 content and the room temperature.

Range and accuracy:
Temperature:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)


CO2 measurement;
Measuring range: 0 - 5000 ppm
Accuracy: @22°C compared to a certified reference, ±40 ppm + 2% for measurements up to 1250 ppm
Response time: < 2 minutes, 10 minutes for maximum accuracy

Included with delivery
CO2 wireless sensor, power supply unit, software CD with user guide



Manufacturer : AREXX
Factory number : PRO-CO2/5K
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • CO2 sensor
    • Design
    • 0 - 5000 ppm
Datasheet/manual