reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-77IR :: IR sensor with display, ext. sensor


ARX PRO-77IR

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • IR sensor
    • Design
    • Ext. sensor
    • Assembly
    • LC display
  • Specials
    • Specification
    • FOV= 100°
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

PRO-77IR — Infrared wireless temperature sensor with a large measuring range, splashproof, with display and external non-contact IR sensor with FOV = 100° for the AREXX Multilogger system.

Range and accuracy:
  • 120 to 180°C/±2°C

  • 180 to 240°C/±3°C

  • 240 to 380 °C/±4°C


Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
LCD display with backlight
Frequency: 433 MHz
Dimensions (W x H x D): 63 x 90 x 25 mm
Dimensions, sensor head (Ø x L): 20 x 50 mm
Cable length: 70 cm

Included with delivery:
Wireless sensor, external infrared sensor, wall mount, user guide



Manufacturer : AREXX
Factory number : PRO-77IR
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • IR sensor
    • Design
    • Ext. sensor
    • Assembly
    • LC display
  • Specials
    • Specification
    • FOV= 100°
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
Datasheet/manual