reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-66EXT :: Sensor with display and external probe


ARX PRO-66EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • Ext. sensor/display
    • Assembly
    • LC display
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

PRO-66EXT wireless temperature sensor, splash-proof with display and external probe for AREXX multilogger system.

Range and accuracy:
  • +25 ... +65°C / ±1°C (max.)

  • -40 ... +85°C / ±2°C (max.)

  • -55 ... +125°C / ±3°C (max.)


Features:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
LC display with backlight
Frequency: 433 MHz
Dimensions (W x H x D): 63x90x25 mm
Dimensions, sensor head (L x W): 20 x 5 mm
Cable length: 70 cm

Included with delivery
Wireless sensor, external temperature probe, wall mount, instructions



Manufacturer : AREXX
Factory number : PRO-66EXT
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • Ext. sensor/display
    • Assembly
    • LC display
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
Datasheet/manual