reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX IP-58EXT :: Temperature sensor, waterproof, ext. sensor

Item-No.: ARX IP-58EXT
€37,80
Category of goods: 0

ARX IP-58EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp. sensor, waterproof
    • Design
    • Ext. sensor
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

IP-58EXT — IP66 wireless temperature sensor, waterproof with an external sensor, for the AREXX Multilogger system. An IP66 wireless temperature sensor suitable for use in industry. This sensor enables you to take precise temperature measurements in difficult conditions (humidity, extreme temperatures etc.).

Range and accuracy:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)


Characteristics:
Range: up to 180 m (open areas)
Power supply: 2x AA batteries
Frequency: 433 MHz
Dimensions (W x H x D): 58 x 120 x 33 mm

Included with delivery
Wireless sensor, external temperature sensor



Manufacturer : AREXX
Factory number : IP-58EXT
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp. sensor, waterproof
    • Design
    • Ext. sensor
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
Datasheet/manual