reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-510 :: USB stand-alone receiver, flash

Item-No.: ARX BS-510
€64,00
Category of goods: 0


ARX BS-510

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • USB stand-alone receiver.
    • Accessory
    • Integrated flash memory
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B

BS-510 USB receiver for AREXX multilogger system. The wireless base station of the data logger system collects the measurement data from the data logger and stores it internally. Using a sensor, the data logger can independently record data for up to 110 days (2 MB internal flash). The measurement data is transferred via a USB port to a PC, which then uses the multilogger software to process, visualise and archive the data. The multilogger system includes the BS-510 receiver and one or more wireless temperature or combined temperature/humidity sensors, as well as PC evaluation software for reading the data logger (ongoing reading of current values possible), and for preparing, displaying (table, waveform) and archiving data. Messenger software can also automatically communicate temperature changes by email, text or a website.

Features:
Voltage, base station: 5 V DC, via USB port and autonomously via optional 5-V mains adapter
USB: USB 2.0, multilogger USB protocol
Radio signal: ISM 433 MHz, multilogger RF protocol
Power supply, base station: 100 mA
RTC battery: CR 2032, 3 V
Flash memory: 2 MBytes
Data storage: 110 days for 1 sensor, 11 days for 10 sensors etc.
Measurement data, memory size: 30 bytes per measurement
Communication: USB, wireless 433 MHz
Dimensions, base station (LxWxH): 88 x 48 x 28 mm

Included:
Wireless USB 2.0 base station 433 MHz, BS-510, USB cable, CD-ROM with temperature logging system software for Windows, messenger software for email notifications, instructions



Manufacturer : AREXX
Factory number : BS-510
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • USB stand-alone receiver.
    • Accessory
    • Integrated flash memory
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B
Datasheet/manual