reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-1400 GPRS :: GPRS receiver for Multilogger

Item-No.: ARX BS-1400 GPRS
€189,00
Category of goods: 0


ARX BS-1400 GPRS

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • GPRS receiver for Multilogger
    • Accessory
    • Plug-in SD card
  • Specials
    • Specification
    • Can be used with any SIM
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 2000
    • Frequency range
    • 850/950/1800/1900 MHz MHz

BS-1400GPRS — AREXX Multilogger GPRS receiver with SD card for wireless data logging systems. The base station enables the wireless transmission of data collected by the AREXX Multilogger system via the mobile network. This makes it possible to send data to a website or a server even from measurement locations, which do not have a fixed cable Internet connection. The AREXX Multilogger sensors transmit their data to the BS1400. The BS-1400GPRS checks the transmitted data and, depending on the defined alert conditions, an alarm may be triggered or forwarded via GPRS. If a notification has been generated, this can be sent using HTTP via GPRS to a web server address. Email and SMS messages can be generated (via SMTP).

Characteristics:
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
USB: USB 2.0, Multilogger USB protocol
SIM: GSM/GPRS edge 850/950/1800/1900 MHz (any SIM)
SD memory card: microSD (SD, SDHC) = 1 GB
Flash memory: 2 MB
Measurement data, memory size: 30 bytes per measurement
Power supply: 12 V DC/2000 mA
RTC battery: CR 2032, 3 V
Dimensions (W x H x D): 150 x 30 x 160 mm

Included with delivery:
BS-1400 GPRS mobile network receiver, power supply unit, software CD with user guide, USB cable



Manufacturer : AREXX
Factory number : BS-1400GPRS
Package weight : 0.526 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • GPRS receiver for Multilogger
    • Accessory
    • Plug-in SD card
  • Specials
    • Specification
    • Can be used with any SIM
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 2000
    • Frequency range
    • 850/950/1800/1900 MHz MHz
Datasheet/manual