reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-1000 LAN :: LAN receiver for Multilogger


ARX BS-1000 LAN

  • Product Description
  • Technical information
  • General
    • Type
    • LAN receiver for Multilogger
    • Technology
    • 100 Megabit/s (Fast Ethernet)
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 2000
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • RJ-45, USB 2.0

BS-1000LAN — AREXX Multilogger USB and LAN receiver for the wireless data logging system. The base station enables the wireless transmission of data collected by the AREXX Multilogger system via the mobile network. This receiver can collect and save the data and send it via USB to a PC, where the data is then processed using the Multilogger software, e.g. visualised and archived. Alternatively, a BS-1000 module makes it possible to receive the data via a LAN network so that the data can be sent directly to a PC or server.

Characteristics:
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
LAN: 100 Mbit/s (Fast Ethernet)
Power supply: 12 V DC/2000 mA
RTC battery: CR 2032, 3 V
Flash memory: 2 MB
Data storage: for 110 days with 1 sensor, 11 days with 10 sensors, etc.
Measurement data, memory size: 30 bytes per measurement
Dimensions (W x H x D): 150 x 30 x 160 mm

Included with delivery:
BS-1000 LAN receiver, power supply unit, software CD with user guide, USB cable, LAN cable



Manufacturer : AREXX
Factory number : BS-1000LAN
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • LAN receiver for Multilogger
    • Technology
    • 100 Megabit/s (Fast Ethernet)
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Power consumption
    • 2000
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • RJ-45, USB 2.0
Datasheet/manual