reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TR200-A :: TR200-A, temperature/humidity data logger with digital display

Item-No.: AMP TR200-A
€139,20
Category of goods: 0


TR200-A


Features
• Temperature measurement
• Relative humidity measurement
• Data logger

Device information
• Wall mounting possible
• Easily visible LED warning lights for monitoring indoor air quality
• Device for monitoring indoor air quality
• Selection of memory points: 1000, 2000, 4000, 8000, 12,000, 16,000
• Automatic shut-off

Device highlights
• USB interface
• Dust and moisture protection in accordance with protection class IP65

Technical data
Display: LCD, 3¾-digit, 1999 digits
Measuring ranges: -40°C - 85°C (internal sensor), -40°C - 100°C (-40°C - 100°C)
Resolution: 0.1 °C
Basic accuracy: ±0.6°C (-20°C - 50°C)
Relative humidity: 0.0 - 99.9%
Basic accuracy: ±3% at 25°C, otherwise 5%
Resolution: 0.1 %



Manufacturer : AMPROBE
Factory number : 3477302
Package weight : 0.309 kg
RoHS : conform
Technical information
Datasheet/manual