reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1908553 :: XTL Label, polyester, self laminating

Item-No.: DYMO XTL 1908553
€138,55
Category of goods: 0


DYMO XTL 1908553

  • Product Description
  • Technical information
  • General
    • Type
    • Label sheets
    • Technology
    • XTL
    • Material
    • Polyester
    • Design
    • 2544 pieces on sheet
  • Measures
    • Dimensions
    • 24 mm x 42 mm
  • Specials
    • Specification
    • Self-laminating
DYMO XTL Etikett, Polyester, selbstlaminierend,
2.544 Stück auf Bogen
24 mm x 42 mm



Manufacturer : DYMO
Factory number : 1908553
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label sheets
    • Technology
    • XTL
    • Material
    • Polyester
    • Design
    • 2544 pieces on sheet
  • Measures
    • Dimensions
    • 24 mm x 42 mm
  • Specials
    • Specification
    • Self-laminating
Datasheet/manual