reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868809 :: XTL Heat shrink tube

Item-No.: DYMO XTL 1868809
€60,80
Category of goods: 0


DYMO XTL 1868809

  • Product Description
  • Technical information
  • General
    • Type
    • Heat shrink tubing
    • Technology
    • XTL
    • Colour
    • Black on white
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 6 mm x 2.70 m
DYMO XTL Heißschrumpfschlauch, endlos
schwarz auf weiß
6 mm x 2,70 m



Manufacturer : DYMO
Factory number : 1868809
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat shrink tubing
    • Technology
    • XTL
    • Colour
    • Black on white
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 6 mm x 2.70 m
Datasheet/manual