reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868808 :: XTL tape, nylon

Item-No.: DYMO XTL 1868808
€28,75
Category of goods: 0


DYMO XTL 1868808

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Nylon
    • Colour
    • Black on white
    • Design
    • Tear-resistant, continuous
  • Measures
    • Dimensions
    • 24 mm x 5.5 m
  • Specials
    • Specification
    • Permanently adhesive
Dymo XTL™ Biegsame Kabelumwicklung
Für die Beschriftung von Drähten, Kabeln und sonstigen runden Oberflächen.

  • permanent haftend,
  • reißfest, endlos
  • schwarz auf weiß
  • 24 mm x 5,5 m



Manufacturer : DYMO
Factory number : 1868808
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Nylon
    • Colour
    • Black on white
    • Design
    • Tear-resistant, continuous
  • Measures
    • Dimensions
    • 24 mm x 5.5 m
  • Specials
    • Specification
    • Permanently adhesive
Datasheet/manual