reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868731 :: XTL Heat shrink tube, self laminating

Item-No.: DYMO XTL 1868731
€42,50
Category of goods: 0


DYMO XTL 1868731

  • Product Description
  • Technical information
  • General
    • Type
    • Individual labels
    • Technology
    • XTL
    • Material
    • Heat shrink tubing
    • Colour
    • Black on white
    • Design
    • 81 pieces on carrier tape
  • Measures
    • Dimensions
    • 6 mm x 47 m
  • Specials
    • Specification
    • Self-laminating
DYMO XTL Heißschrumpfschlauch, selbstlaminierend,
81 Stück auf Trägerband
schwarz auf weiß
6 mm x 47 m



Manufacturer : DYMO
Factory number : 1868731
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Individual labels
    • Technology
    • XTL
    • Material
    • Heat shrink tubing
    • Colour
    • Black on white
    • Design
    • 81 pieces on carrier tape
  • Measures
    • Dimensions
    • 6 mm x 47 m
  • Specials
    • Specification
    • Self-laminating
Datasheet/manual