reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0947420 :: High Capacity Large Shipping Labels

Item-No.: DYMO S0947420
€33,00
Category of goods: 0

DYMO S0947420

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For LabelWriter 4XL
  • Measures
    • Length
    • 102 mm
    • Width
    • 59 mm
  • Packaging
    • Packaging
    • 2 rolls (575 labels)
High Capacity Large Shipping Labels

• Size: 102mm x 59mm
• 2 x 575 labels



Manufacturer : DYMO
Factory number : S0947420
Package weight : 1.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For LabelWriter 4XL
  • Measures
    • Length
    • 102 mm
    • Width
    • 59 mm
  • Packaging
    • Packaging
    • 2 rolls (575 labels)
Datasheet/manual