reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0929120 :: DYMO labels for LabelWriter

Item-No.: DYMO S0929120
€13,40
Category of goods: 0


DYMO S0929120

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll (750 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Square multi-purpose labels
• Dimensions: 25 mm x 25 mm
• 1 x 750 labels



Manufacturer : DYMO
Factory number : S0929120
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll (750 labels)
Datasheet/manual