reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0929100 :: DYMO labels for LabelWriter

Item-No.: DYMO S0929100
€15,30
Category of goods: 0


DYMO S0929100

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 51 mm
    • Width
    • 89 mm
  • Packaging
    • Packaging
    • 1 roll (300 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Meeting/name badge cards (non-sticky)
• Dimensions: 51 mm x 89 mm
• 1 x 300 labels



Manufacturer : DYMO
Factory number : S0929100
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 51 mm
    • Width
    • 89 mm
  • Packaging
    • Packaging
    • 1 roll (300 labels)
Datasheet/manual