reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0722420 :: DYMO labels for LabelWriter

Item-No.: DYMO S0722420
€99,99
Category of goods: 0
Bargain Item!
Limited amount available.


DYMO S0722420

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 54 mm
    • Width
    • 101 mm
  • Packaging
    • Packaging
    • 12 rolls (220 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Shipping/name badge labels — 12 rolls
• Dimensions: 54 mm x 101 mm
• 12 x 220 labels



Manufacturer : DYMO
Factory number : S0722420
Package weight : 2.706 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 54 mm
    • Width
    • 101 mm
  • Packaging
    • Packaging
    • 12 rolls (220 labels)
Datasheet/manual