reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0722410 :: DYMO labels for LabelWriter


DYMO S0722410

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 36 mm
  • Packaging
    • Packaging
    • 1 roll (260 labels), transparent

Labels for DYMO LabelWriter 310/320/330/400/450.

• Large address labels
• Dimensions: 89 mm x 36 mm
• 1 x 260 labels
• Transparent



Manufacturer : DYMO
Factory number : S0722410
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 36 mm
  • Packaging
    • Packaging
    • 1 roll (260 labels), transparent
Datasheet/manual