reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0722390 :: DYMO labels for LabelWriter

Item-No.: DYMO S0722390
€189,00
Category of goods: 0
Bargain Item!
Limited amount available.

DYMO S0722390

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 36 mm
  • Packaging
    • Packaging
    • 24 rolls (260 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Large address labels — 24 rolls
• Dimensions: 89 mm x 36 mm
• 24 x 260 labels



Manufacturer : DYMO
Factory number : S0722390
Package weight : 3.728 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 36 mm
  • Packaging
    • Packaging
    • 24 rolls (260 labels)
Datasheet/manual