reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0722380 :: DYMO labels for LabelWriter

Item-No.: DYMO S0722380
€39,95
Category of goods: 0


DYMO S0722380

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 28 mm
  • Packaging
    • Packaging
    • 4 coloured rolls (130 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Labels in yellow, pink, blue and green
• Dimensions: 89 mm x 28 mm
• 4 x 130 labels



Manufacturer : DYMO
Factory number : S0722380
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 28 mm
  • Packaging
    • Packaging
    • 4 coloured rolls (130 labels)
Datasheet/manual