reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 11355 :: DYMO labels for LabelWriter, 19 x 51 mm

Item-No.: DYMO LW 11355
€12,40
Category of goods: 0


DYMO LW 11355

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
    • Assembly
    • Residue-free removal
  • Measures
    • Length
    • 51 mm
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll (500 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

Dimensions: 19 (width) x 51 (length) mm
Contents: one roll
Number of labels: 500/roll



Manufacturer : DYMO
Factory number : S0722550
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
    • Assembly
    • Residue-free removal
  • Measures
    • Length
    • 51 mm
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll (500 labels)
Datasheet/manual