reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LT 91220 :: DYMO labelling tapes, paper, white

Item-No.: DYMO LT 91220
€5,60
Category of goods: 0


DYMO LT 91220

  • Product Description
  • Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Paper
    • Colour
    • White
  • Measures
    • Width
    • 12 mm
    • Length
    • 4 m

DYMO labelling tape for LetraTag.

These 12-mm matt paper tapes are easy to remove and easy to cut. The LetraTAG paper tape is the most cost-effective solution for labelling almost anything, anywhere in your home.

Material: paper
Width: 12 mm
Length: 4 m
Colour: white



Manufacturer : DYMO
Factory number : S0721520
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Paper
    • Colour
    • White
  • Measures
    • Width
    • 12 mm
    • Length
    • 4 m
Datasheet/manual