reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LT 18768 :: DYMO labelling tape, iron-on, white


DYMO LT 18768

  • Product Description
  • Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Fabric
    • Colour
    • White
  • Measures
    • Width
    • 12 mm
    • Length
    • 2 m

DYMO labelling tape for LetraTAG

You no longer need to sew labels onto clothing, towels or backpacks! Simply print the label and iron it straight onto the fabric.

• Machine washable up to 60°C.

Width: 12 mm
Length: 2 m
Colour: white



Manufacturer : DYMO
Factory number : 18768
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Fabric
    • Colour
    • White
  • Measures
    • Width
    • 12 mm
    • Length
    • 2 m
Datasheet/manual