reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 18490 :: DYMO IND nylon, 12 mm, black/yellow


DYMO IND 18490

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Nylon
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • High adhesive power and flexibility
  • Measures
    • Width
    • 12 mm
    • Length
    • 3.5 m

Labelling tape for Rhino labelling machines

These tapes have been specifically designed for labelling cables and wires. Thanks to their high degree of adhesion and flexibility, they outperform other products, even in environments where they are exposed to oil and dirt.

• Material: nylon
• Property: high level of adhesive power and flexibility
• Width: 12 mm
• Length: 3.5 m
• Text colour/tape colour: black/yellow
Suitable for: RHINO 4200, 5000, 5200, 6000 and ILP219



Manufacturer : DYMO
Factory number : 18490
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Nylon
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • High adhesive power and flexibility
  • Measures
    • Width
    • 12 mm
    • Length
    • 3.5 m
Datasheet/manual