reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 1734523 :: DYMO IND polyester, 24 mm, black/white

Item-No.: DYMO IND 1734523
Colour:

€21,00
Category of goods: 0

DYMO IND 1734523

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 6000
    • Material
    • Polyester
    • Colour
    • Text: black/ribbon: white
  • Measures
    • Width
    • 24 mm
    • Length
    • 5.5 m

Labelling tape for Rhino labelling machines

RHINO polyester tape, permanent adhesive
Designed to be attached to extremely rough surfaces where increased adhesion and resistance to dirt and oils are a must.

• Material: polyester
• Property: permanent adhesive
• Width: 24 mm
• Length: 5.5 m
• Text colour/tape colour: black/white

Suitable for: RHINO 6000



Manufacturer : DYMO
Factory number : 1734523
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 6000
    • Material
    • Polyester
    • Colour
    • Text: black/ribbon: white
  • Measures
    • Width
    • 24 mm
    • Length
    • 5.5 m
Datasheet/manual