reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO D1 43613 :: DYMO D1 tape, 6 mm, black/white

Item-No.: DYMO D1 43613
Colour:

€12,95




DYMO D1 43613

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Material
    • Plastic
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • Self-adhesive
  • Measures
    • Width
    • 6 mm
    • Length
    • 7 m

The standard D1 labelling tape has been specially developed to withstand even the most challenging of labelling requirements in offices, workshops and the trade industry. Its high level of quality ensures optimum durability for many years.

Labelling tape for all D1 labelling machines:
DYMO LabelPoint 250/350,
DYMO LabelManager 150/350/400/450/PC/PC II,
DYMO LabelWriter Duo.



Manufacturer : DYMO
Factory number : S0720780
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Material
    • Plastic
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • Self-adhesive
  • Measures
    • Width
    • 6 mm
    • Length
    • 7 m
Datasheet/manual