reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO RHINO 6000K :: DYMO® industry labelling machine/case

Item-No.: DYMO RHINO 6000K
€279,00
Category of goods: 0
Bargain Item!
Limited amount available.


DYMO RHINO 6000K

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 24 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Battery, charger, USB cable, software CD
  • Specials
    • Specification
    • 79 symbols, 4 text styles
    • Warranty
    • 1 year(s)
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Dymo Rhino 6000 in robust hard case

Features and benefits
• Exclusive quick-access keys ensure you no longer have to spend ages searching for the right key as well as eliminate complicated menus; instead, they offer quick and simple formatting of commonly used label types, such as wire sheathing, identification marks, labels for panel boards, vertical labels and more
• Over 250 easy-to-find, pre-programmed industry terms and symbols to save time and standardise labelling tasks
• Prints six different barcodes
• 1 MB of memory: stores over 1000 labels, including industry terms, graphics, logos and icons for instant printing on site
• The intuitive graphical interface allows you to create, edit and display multiple labels on its largest backlit LCD
• Integrated wizard allows you to create simple, yet sophisticated label series
• Electrically powered one-touch tape cutter and cartridge ejection system for effortless label creation
• Uses thermal transfer printing technology — no ink required!
• Quick-to-charge lithium-ion battery and charge level display on the screen, so that you can be sure your RHINO 6000 is ready to go when you are
• Integrated shock absorber that both protects the device if accidentally dropped and allows easy access to the label cartridge

The RHINO 6000 hard case set includes the RHINO 6000 printer, the RHINO CONNECT software, the robust hard enclosure, one 24-mm flexible nylon label cartridge (black-on-white), a 9-mm vinyl label cartridge (black-on-white), a lithium-ion battery, a power supply unit and a USB cable.



Manufacturer : DYMO
Factory number : S0771930
Package weight : 3.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 24 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Battery, charger, USB cable, software CD
  • Specials
    • Specification
    • 79 symbols, 4 text styles
    • Warranty
    • 1 year(s)
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual