reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO RHINO 5200K :: DYMO® industry labelling machine/case

Item-No.: DYMO RHINO 5200K
€176,95
Category of goods: 0


DYMO RHINO 5200K

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 19 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Incl. battery, charger
  • Specials
    • Specification
    • 130 symbols, 5 text styles
    • Warranty
    • 1 year(s)
  • Implementation
    • power supply
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Rhino™ 5200 by DYMO® Industrial: the portable, low-cost label printer for professionals in data communications, electrical engineering, audio/video, security, maintenance and servicing, the construction industry and broadcasting.

Fast, robust and fully equipped with time-saving properties, the RHINO 5200 was developed for use by professional fitters in various work environments.

• Designed to meet ANSI/TIA/EIA-606-A standards
• "Hot Keys", which is available only from DYMO, automatically regulates the size, spacing and format of labels for wires and cables, distributors, control panels and connection fields, 110 blocks, vertical installations and installations with fixed length
• Thanks to a pre-set symbol archive, industrial symbols, punctuation, currencies and break lines are all on hand
• Large display for displaying multiple labels
• Save/recall over 100 label formats
• An integrated, non-slip rubber grip/buffer protects the device against any damage caused by accidental drops or adverse working conditions
• The integrated carry strap leaves your hands free when moving around
• Large two-line display with backlight for low-light installations
• Prints 39 and 128 barcodes onto 19 mm labels
• Easy-peel RHINO labels with industrial strength adhesive, available in five materials
• Operated with six (6) AA batteries or, if you want to reduce your AA battery usage and costs, a quickly rechargeable lithium-ion battery
• Automatic shut-off extends the service life of the batteries.

Includes a robust, high-quality hard case, RHINO 5200 label printer, 19-mm flexible white nylon tape, 12-mm white vinyl tape, rechargeable lithium-ion batteries and a mains adapter.



Manufacturer : DYMO
Factory number : S0841400
Package weight : 2.579 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 19 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Incl. battery, charger
  • Specials
    • Specification
    • 130 symbols, 5 text styles
    • Warranty
    • 1 year(s)
  • Implementation
    • power supply
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual