reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO RHINO 4200 :: DYMO® industry labelling machine

Item-No.: DYMO RHINO 4200
€67,95
Category of goods: 0


DYMO RHINO 4200

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 19 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Vinyl tape
  • Specials
    • Specification
    • 150 symbols
    • Warranty
    • 1 year(s)

Industrial labelling machine with quick-access keys and backlit display, including Rhino starter tape

The DYMO Rhino™ 4200 carries out all labelling tasks quickly and accurately. The familiar QWERTY keyboard ensures it is easy to use. Use the one-touch "hot keys" to quickly create and format labels for wire/cable sheathing and flags, fixed-length labels and much, much more. Print labels up to 19 mm wide in an array of materials and colours — AND print directly on heat-shrink tubing.

• QWERTY keyboard
• Quick-access keys for creating and formatting labels for wire/cable sheathing, barcode 39 and 128, fixed-length labels, labels for modules and multi-purpose labels
• Prints on tape 6, 9, 12 and 19 mm in width
• Favourites key
• User-customised key
• Pre-programmed library containing 150 symbols and terms for security, electrics, pro A/V and property management
• Automatic save function/automatic shut-off function
• Can be powered by six AA batteries
• Lithium-ion battery (not included)

Package contents:
Rhino™ 4200, 12-mm white vinyl tape, quick-start guide



Manufacturer : DYMO
Factory number : S0955970
Package weight : 0.736 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial labelling device
    • Design
    • Max. bandwidth 19 mm
    • print resolution
    • 180 dpi
    • Accessory
    • Vinyl tape
  • Specials
    • Specification
    • 150 symbols
    • Warranty
    • 1 year(s)