reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW450BND :: 3x DYMO LabelWriter rolls + LW450

Item-No.: DYMO LW450BND
€57,00
Category of goods: 0


DYMO LW450BND

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
    • Accessory
    • Label set
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
3 DYMO LW rolls
•1 x S0722540 32 x 57 mm
•1 x S0722550 19 x 51 mm
•1 x S0722560 41 x 89 mm
–+ DYMO LabelWriter 450

Label faster. Mail smarter. Look sharp!


Take the hassles out of label printing with the DYMO® LabelWriter™ 450 label printer. Label, mail and file smarter with proprietary DYMO Label™ v.8 Software. DYMO Label™ version 8 Software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.

Features & Benefits
• Label, mail, and file smarter with proprietary DYMO Label™ v.8 Software
• DYMO Label™ version 8 Software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more—all from your PC or Mac®
• Print up to 51 labels a minute
• Uses thermal printing technology – no expensive ink or toner needed, ever
• Create labels directly from text in Microsoft® Word, Excel®, Outlook® and other programs, without retyping
• Built-in address book easily prints labels from your Outlook® Contacts or Mac® Address Book – just search and filter your contacts to print exactly the labels you want
• Quickly create a one-off label whenever you need one with the QuickPrint widget
• Print one label or hundreds, without the waste and hassles of sheet labels
• Print crystal-clear text, graphics and barcodes with improved 600 x 300 dpi graphics mode
• Choose from 100+ label styles and layouts
• Browse all available label layouts on screen – quickly find the best label for any job
• Conserve power with new “sleep mode”
• Share with co-workers using Windows/Mac® printer sharing
• Put it anywhere – compact size, new design and colors fit any modern workspace



Manufacturer : DYMO
Factory number : 1896042
Package weight : 2.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
    • Accessory
    • Label set
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
Datasheet/manual