reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 450TT :: DYMO LabelWriter® 450 Twin Turbo

Item-No.: DYMO LW 450TT
€176,00
Category of goods: 0


DYMO LW 450TT

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB

The LabelWriter Twin Turbo is the perfect machine for applications that require large quantities of labels. You can switch between two different labels whenever you want. By combining two LabelWriters in one device, it is no longer necessary to change the roll if you need to print in a different label format or if large consignments are required. Simply select, click, print — and that's it.

Technical data
• 71 labels per minute
• Resolution: 600 x 300 dpi
• Label width: max. 60 mm, print width max. 56 mm
• USB connection, PC and Mac compatible
• Includes new Dymo Label V8 software
• Supported by Deutsche Post using STAMPIT (printing of stamps directly onto the label)
• Prints barcodes

Practical automatic functions
• Automatic left-right switchover at the end of the roll (possible to have two different label rolls in the device)
• Automatic rewinding to the first label
• Automatic backup copy of the respective label
• Easy to remove the labels thanks to the label release function
• Sleep mode

Stylish design
• The modern accessory on any desk



Manufacturer : DYMO
Factory number : S0838870
Package weight : 2.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
Datasheet/manual