reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 450T :: DYMO LabelWriter® 450 Turbo


DYMO LW 450T

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB

The LabelWriter 450 Turbo is the quickest way to achieve perfect label printing. It takes less than a second to print address, shipping, folder, name, CD and scores of other labels from Microsoft Word, Outlook or Palm. LabelWriter label printers use a thermal direct printing process and therefore come without colour ribbon, toner or ink cartridges.

Technical data
• 71 labels per minute
• Resolution: 600 x 300 dpi
• Label width: max. 60 mm, print width max. 56 mm
• USB connection, PC and Mac compatible
• Includes new Dymo Label V8 software
• Supported by Deutsche Post using STAMPIT (printing of stamps directly onto the label)
• Prints barcodes

Practical automatic functions
• Automatic rewinding to the first label
• Automatic backup copy of the respective label
• Easy to remove the labels thanks to the label release function
• Sleep mode

Stylish design
• The modern accessory on any desk



Manufacturer : DYMO
Factory number : S0838820
Package weight : 1.623 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
Datasheet/manual