reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LT-100T :: DYMO LetraTAG labelling machine

Item-No.: DYMO LT-100T
€23,40
Category of goods: 0

Dymo LetraTag LT-100T Tischgerät

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Accessory
    • Incl. 12 mm LT labelling tape, black on white
  • Specials
    • Specification
    • 5 font sizes, 8 frames
  • Implementation
    • power supply
    • 4x AA (Mignon)
Labelling machine for LT tapes

The DYMO LetraTag desktop unit is the practical way to design labels just the way you want. The display shows exactly what the labelling tape will look like when printed. What you see is what you get! The new LetraTag devices have been designed for use in the home and SOHO,
are easy to use and offer a wide range of features.

• QWERTZ keyboard
• Large display with 13 characters and print preview to edit the label before printing
• Exclusive graphical display that shows the effects and fonts before printing


Users who regularly work with computer or typewriter interfaces will feel at home with the QWERTZ keyboard in particular.
The QWERTZ label printer is ideally suited for use in homes — lots of feedback from users as well as usage patterns have been taken into account.

Additional features and benefits:
• Navigation buttons for easy access to advanced features
• Nine labels can be stored
• Two-line printing
• Five font sizes
• Eight frame styles and underlining
• Seven print styles
• Automatic power-saving mode
• Date function
• Multilingual technology

Four AA batteries are required (not included)



Manufacturer : DYMO
Factory number : S0758370
Package weight : 0.496 kg
Technical information
  • General
    • Type
    • Labelling machine
    • Accessory
    • Incl. 12 mm LT labelling tape, black on white
  • Specials
    • Specification
    • 5 font sizes, 8 frames
  • Implementation
    • power supply
    • 4x AA (Mignon)
Datasheet/manual