reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM WL PNP :: DYMO labelling machine with WIFI connection


DYMO LM WL PNP

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12, 19, 24-mm D1 tapes
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, WiFi
  • Implementation
    • power supply
    • Via USB

DYMO LabelManager Wireless PnP

The LabelManager Wireless PnP is the first labelling machine that gives you the labelling freedom and flexibility you have always been searching for. You can use the device as a plug and play device on its own (labelling without installing software) or share the LabelManager Wireless PnP wirelessly with other colleagues via your computer network.

• For your own use or to share with colleagues via your WIFI IT network
• Integrated wireless makes it easy to share the device
• Configurations for automatic network detection
• No need to install software — plug and play function; only one cable for power and data
• Unlimited label customisation on your computer
• Crystal-clear print-out with 300-dpi print resolution
• Automatic tape cutter
• Automatic power-off
• With a rechargeable battery for mobile use
• Barcode and QR code print: QR codes, UPC-A, UPC-E, code 39, code 128, EAN 8, EAN 13, Codabar, UCC/EAN 128, ITF-14
• Includes DYMO software — compatible with Windows® XP, Windows Vista®, Windows® 7 or Mac OS® v10.4 or higher
• For DYMO-D1 labels 6, 9, 12, 19 and 24 mm in width



Manufacturer : DYMO
Factory number : S0969000
Package weight : 1.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12, 19, 24-mm D1 tapes
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB, WiFi
  • Implementation
    • power supply
    • Via USB
Datasheet/manual