reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 420PK :: DYMO labelling machine/portable with case


DYMO LM 420PK

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12, 19-mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, 4x assorted colours, case, loader
  • Specials
    • Specification
    • 8 fonts, 10 font styles, 10 text styles
  • Implementation
    • power supply
    • Supplied with rechargeable Li-ion battery
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

DYMO LabelManager 420P — case set

Portable high-performance labelling machine with PC/MAC connection

Your team is working harder, faster and smarter. Opt for the label printer that can cope in such an environment.
The DYMO® LabelManager™ 420P label printer is the right choice for everyone who needs to print labels for a more efficient and more productive workplace.

• Use the printer on its own or connect it via USB to your PC* or Mac®** and use the DYMO® Label software to print barcodes, logos, large quantities of labels from data files and much more
• Large four-line backlit display that shows the text effects before you print — even in poor lighting conditions: eight fonts, seven font sizes, ten text styles, eight frames and underlining
• Powered by a rechargeable lithium-ion battery — forget about expensive and impractical AA batteries
• Uses DYMO® D1 labels with a width of 6, 9, 12 and 19 mm

Case contents:
• One robust case
• One LabelManager 420P label printer
• One lithium-ion rechargeable battery pack
• One power supply unit
• One D1 6-mm tape, black-on-transparent
• One D1 9-mm tape, black-on-yellow
• One D1 12-mm tape, black-on-white (free)
• One D1 19-mm tape, black-on-red (free)
• One quick-start guide



Manufacturer : DYMO
Factory number : S0915480
Package weight : 1.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12, 19-mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, 4x assorted colours, case, loader
  • Specials
    • Specification
    • 8 fonts, 10 font styles, 10 text styles
  • Implementation
    • power supply
    • Supplied with rechargeable Li-ion battery
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual