reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 360D :: DYMO labelling machine/desktop unit

Item-No.: DYMO LM 360D
€85,45
Category of goods: 0


DYMO LM 360D

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12, 19-mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Incl. D1 labelling tape, battery, charging cable
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Implementation
    • power supply
    • Li-ion battery

DYMO LabelManager 360D

It is now faster and easier than ever before to label and perform organisation tasks using the DYMO® LabelManager® 360D label printer

The printer is powered by a lithium-ion battery — the same technology that powers mobile phones and laptops. You can charge and print without an AC adapter — power for labelling whenever you need it.
The DYMO® LabelManager® 360D label printer eliminates the inconveniences of AA batteries. And thanks to new features suggested by consumers, you will achieve your required results faster and easier than ever before.

• The large 36 x 66-mm display has space for two lines of text
• The graphical display lets you see text effects before you print, which means you no longer have to guess what the label will look like. What you see is what you get!
• An improved user interface that displays all menu items, without needing to scroll down, ensures you will work quicker; there are also intuitive icons for formatting options
• Create your own labels and accentuate parts by choosing from three fonts, six font sizes, seven text styles and one of the eight box formats or select underlining
• Prints DYMO-D1 labels with a width of 6, 9, 12 and 19 mm
• The printer is powered by a large, rechargeable lithium-ion battery; this same technology is used in mobile phones and laptops
• Puts an end to the inconvenience, cost and disposal of AA batteries
• Can store nine labels and features a "Save text" function
• Prints up to ten copies of the same label
• The familiar QWERTY keyboard makes it quicker to enter text
• Quick access to special icons, such as punctuation and currency
• The package comprises a label printer, a lithium-ion battery, a charging cable, a DYMO D1 tape cartridge for starting up and a card for a two-year warranty



Manufacturer : DYMO
Factory number : S0879520
Package weight : 1.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12, 19-mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Incl. D1 labelling tape, battery, charging cable
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Implementation
    • power supply
    • Li-ion battery
Datasheet/manual