reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 210DK :: DYMO labelling machine/desktop unit/case


DYMO LM 210DK

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, black/white, 12 mm, case, loader
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

DYMO LabelMANAGER 210D in case

The LabelManager 210D is the label maker that belongs on every desk. Versatile, yet simple to use: The LabelManager 210D boasts all the features a professional labeller should have. A completely new user interface makes this labeller extremely easy to use.

Features and benefits
• Simple to navigate, right from the start-up to actual printing
• Quick-access keys for symbols and diacritic characters (such as é, à, ç etc.)
• Six font sizes, seven text styles and eight different frames to create your own customised label
• Automatic shut-off function for extended battery life

• For 6, 9 and12-mm D1 tapes
• Up to two printed lines (on 9 and 12 mm)
• Semi-graphical display
• Integrated RACE function (character input as if writing a text message)
• Localised language setting
• Horizontal and vertical printing

Case contents:
• One robust case
• One LabelManager 210D label printer
• One power supply unit
• One D1 label cartridge, 3 m long
• One quick-start guide



Manufacturer : DYMO
Factory number :  S0964070
Package weight : 1.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, black/white, 12 mm, case, loader
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin