reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 210D :: DYMO labelling machine/desktop unit

Item-No.: DYMO LM 210D
€35,95
Category of goods: 0


DYMO LM 210D

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, black/white, 12 mm
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Implementation
    • power supply
    • 6x AA (Mignon)

DYMO LabelMANAGER 210D

The LabelManager 210D is the label maker that belongs on every desk. Versatile, yet simple to use: The LabelManager 210D boasts all the features a professional labeller should have. A completely new user interface makes this labeller extremely easy to use.

Features and benefits
• Simple to navigate, right from the start-up to actual printing
• Quick-access keys for symbols and diacritic characters (such as é, à, ç etc.)
• Six font sizes, seven text styles and eight different frames to create your own customised label
• Automatic shut-off function for extended battery life

• For 6, 9 and12-mm D1 tapes
• Up to two printed lines (on 9 and 12 mm)
• Semi-graphical display
• Integrated RACE function (character input as if writing a text message)
• Localised language setting
• Horizontal and vertical printing

Batteries and power supply unit not included (requires six AA batteries).
Includes 12-mm D1 labelling tape, black-on-white.



Manufacturer : DYMO
Factory number : S0784470
Package weight : 0.729 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
    • Accessory
    • Labelling tape, black/white, 12 mm
  • Specials
    • Specification
    • 3 fonts, 7 font styles
  • Implementation
    • power supply
    • 6x AA (Mignon)
Datasheet/manual