reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83241 :: Cable DVI 12+5 plug > VGA plug, 2 m

Item-No.: DELOCK 83241
Cable length:

€5,95
Category of goods: 0

DELOCK 83241

  • Product Description
  • Technical information
  • General
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 2.0 m
This DVI to VGA cable supports the transfer of analogue video signals and enables you to connect a VGA monitor to the DVI interface of your computer.

Specification
  • Connector: DVI 12+5 male > VGA male
  • DVI and VGA male with screws
  • Wire gauge: AWG 28
  • Copper conductor
  • Contacts gold plated


System requirements
  • A free DVI interface with contacts for analogue data transfer


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83241
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual